
MHGA0909MFLGK | |
|---|---|
DigiKey Part Number | 4672-MHGA0909MFLGK-ND |
Manufacturer | |
Manufacturer Product Number | MHGA0909MFLGK |
Description | 9 WAY MALE TO 9 WAY FEMALE D-SUB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Includes | 7 pcs - 1 Connector, 4 Jack Screws, 2 Nuts | |
Housing Color | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 87,75100 Kč | 877,51 Kč |
| 25 | 82,25320 Kč | 2 056,33 Kč |
| 50 | 78,32260 Kč | 3 916,13 Kč |
| 100 | 74,58280 Kč | 7 458,28 Kč |
| 250 | 69,91328 Kč | 17 478,32 Kč |
| 500 | 66,57794 Kč | 33 288,97 Kč |
| 1 000 | 63,40220 Kč | 63 402,20 Kč |
| 2 500 | 59,43719 Kč | 148 592,98 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |


