Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHGA0909MMLGK

DigiKey Part Number
4672-MHGA0909MMLGK-ND
Manufacturer
Manufacturer Product Number
MHGA0909MMLGK
Description
9 WAY MALE TO 9 WAY MALE D-SUB G
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 HB
Includes
5 pcs - 1 Connector, 4 Jack Screws
Housing Color
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1088,15000 Kč881,50 Kč
2582,61440 Kč2 065,36 Kč
5078,66700 Kč3 933,35 Kč
10074,91040 Kč7 491,04 Kč
25070,21984 Kč17 554,96 Kč
50066,86898 Kč33 434,49 Kč
1 00063,67958 Kč63 679,58 Kč
2 50059,69732 Kč149 243,30 Kč
Manufacturers Standard Package
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč