Epoxy Plastics, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9410-30ML

DigiKey Part Number
473-9410-30ML-ND
Manufacturer
Manufacturer Product Number
9410-30ML
Description
EPOXY 1 PART 30ML
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Epoxy Plastics, Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Plastics, Metal
Manufacturer
MG Chemicals
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Shelf Life
12 Months
Part Status
Active
Storage/Refrigeration Temperature
5°F ~ 32°F (-15°C ~ 0°C)
Type
Epoxy
Digi-Key Storage
Refrigerated
Features
Electrically Conductive, Silver, 30mL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 794,02000 Kč10 794,02 Kč
108 508,43200 Kč85 084,32 Kč
257 796,69160 Kč194 917,29 Kč
Manufacturers Standard Package
Unit Price without VAT:10 794,02000 Kč
Unit Price with VAT:13 060,76420 Kč