Adhesive Multi-Purpose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adhesive Multi-Purpose
MG Chemicals’ Carbon Conductive Assembly Paste
847-25ML Unboxing Video

847-25ML

DigiKey Part Number
473-1230-ND
Manufacturer
Manufacturer Product Number
847-25ML
Description
CARBON CONDUCTIVE PASTE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adhesive Multi-Purpose
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Electrically Conductive
Manufacturer
MG Chemicals
For Use With/Related Products
Multi-Purpose
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Shelf Life
60 Months
Part Status
Active
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Type
Adhesive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1864,70000 Kč864,70 Kč
10765,16700 Kč7 651,67 Kč
25728,77320 Kč18 219,33 Kč
50702,37060 Kč35 118,53 Kč
100676,89780 Kč67 689,78 Kč
250644,58148 Kč161 145,37 Kč
Unit Price without VAT:864,70000 Kč
Unit Price with VAT:1 046,28700 Kč