



8331S-15G | |
|---|---|
DigiKey Part Number | 473-1178-ND |
Manufacturer | |
Manufacturer Product Number | 8331S-15G |
Description | SILVER CONDUC EPOXY 15G SYR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Electrically Conductive | |
For Use With/Related Products | Steel, Aluminum, Plastic, Rubber, Glass | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 105,74000 Kč | 4 105,74 Kč |
| 10 | 3 203,20300 Kč | 32 032,03 Kč |
| 25 | 3 001,47080 Kč | 75 036,77 Kč |
| Unit Price without VAT: | 4 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 967,94540 Kč |











