



8330S-21G | |
|---|---|
DigiKey Part Number | 473-1177-ND |
Manufacturer | |
Manufacturer Product Number | 8330S-21G |
Description | SILVER CONDUC EPOXY 21G SYR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Electrically Conductive | |
For Use With/Related Products | Steel, Aluminum, Plastic, Rubber, Glass | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 632,92000 Kč | 5 632,92 Kč |
| 10 | 4 409,22300 Kč | 44 092,23 Kč |
| 25 | 4 028,12200 Kč | 100 703,05 Kč |
| 50 | 3 772,66020 Kč | 188 633,01 Kč |
| Unit Price without VAT: | 5 632,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 815,83320 Kč |










