
8481-1 | |
|---|---|
DigiKey Part Number | 473-1231-ND |
Manufacturer | |
Manufacturer Product Number | 8481-1 |
Description | LUBRICANT NON-SIL GREASE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Silicone Grease Lubricant Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer MG Chemicals | Features Lubricant |
Series | Shelf Life 60 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 50°F ~ 86°F (10°C ~ 30°C) |
Type Non-Silicone Grease |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 846-80G | MG Chemicals | 224 | 473-1121-ND | 711,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,84000 Kč | 785,84 Kč |
| 12 | 688,63083 Kč | 8 263,57 Kč |
| 30 | 655,87067 Kč | 19 676,12 Kč |
| 54 | 652,89296 Kč | 35 256,22 Kč |
| Unit Price without VAT: | 785,84000 Kč |
|---|---|
| Unit Price with VAT: | 950,86640 Kč |





