
8330S-50ML | |
|---|---|
DigiKey Part Number | 473-1224-ND |
Manufacturer | |
Manufacturer Product Number | 8330S-50ML |
Description | SILVER CONDUCTIVE EPOXY, 4 HR PO |
Customer Reference | |
Detailed Description | Epoxy, 2 Part Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Conductive | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 477,86000 Kč | 37 477,86 Kč |
| Unit Price without VAT: | 37 477,86000 Kč |
|---|---|
| Unit Price with VAT: | 45 348,21060 Kč |








