
1401008206-E | |
|---|---|
DigiKey Part Number | 1849-1401008206-E-ND |
Manufacturer | |
Manufacturer Product Number | 1401008206-E |
Description | E-DAT INDUSTRY IP20 BEND PROTECT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Cap For RJ45 Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Cap | |
For Use With/Related Products | RJ45 Plugs | |
Features | IP20 | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,60400 Kč | 526,04 Kč |
| Unit Price without VAT: | 52,60400 Kč |
|---|---|
| Unit Price with VAT: | 63,65084 Kč |











