PCJ884L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Integra Enclosures
In Stock: 14
Unit Price: 360,60000 Kč
Datasheet
Image for PCJ884L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCJ884L

DigiKey Part Number
164-PCJ884L-ND
Manufacturer
Manufacturer Product Number
PCJ884L
Description
JUNCTION BOX PLAS 8.72"LX5.19"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Junction Box Plastic, Polycarbonate (PC) Light Gray Hinged Door 8.720" L x 5.190" W (221.49mm x 131.83mm) X 8.500" (215.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
8.720" L x 5.190" W (221.49mm x 131.83mm)
Height
8.500" (215.90mm)
Area (L x W)
45.3in² (292cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 245,95000 Kč2 245,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 245,95000 Kč
Unit Price with VAT:2 717,59950 Kč