
6560-0139-13 | |
|---|---|
DigiKey Part Number | 4414-6560-0139-13-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0139-13 |
Description | D-SUB BACKSHELL, 25-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0139-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,19000 Kč | 148,19 Kč |
| 10 | 125,96300 Kč | 1 259,63 Kč |
| 25 | 118,07360 Kč | 2 951,84 Kč |
| 50 | 112,43640 Kč | 5 621,82 Kč |
| 100 | 107,06660 Kč | 10 706,66 Kč |
| 300 | 99,08307 Kč | 29 724,92 Kč |
| 500 | 95,57836 Kč | 47 789,18 Kč |
| 1 000 | 91,02041 Kč | 91 020,41 Kč |
| Unit Price without VAT: | 148,19000 Kč |
|---|---|
| Unit Price with VAT: | 179,30990 Kč |










