UFC-7CN5502R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFC-7CN5502R

DigiKey Part Number
5358-UFC-7CN5502R-ND
Manufacturer
Manufacturer Product Number
UFC-7CN5502R
Description
UFC ULTRAFINE SOLDERING CARTRIDG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For CV-500, CV-5200, CV-H2-UF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
0.008" (0.20mm)
Length
0.220" (5.58mm)
Diameter
-
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
CV-500, CV-5200, CV-H2-UF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 082,81000 Kč1 082,81 Kč
5982,57200 Kč4 912,86 Kč
10942,32400 Kč9 423,24 Kč
25894,63360 Kč22 365,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 082,81000 Kč
Unit Price with VAT:1 310,20010 Kč