
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.201" (5.10mm) | |
Diameter | 0.005" (0.13mm) | |
Tip Chip Size | Chip | |
Temperature Range | 662°F (350°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H2-UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,81000 Kč | 1 082,81 Kč |
| Unit Price without VAT: | 1 082,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,20010 Kč |


