
CVC-7CN0003A | |
|---|---|
DigiKey Part Number | 5358-CVC-7CN0003A-ND |
Manufacturer | |
Manufacturer Product Number | CVC-7CN0003A |
Description | CVC SOLDERING CARTRIDGE, CONICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.520" (13.21mm) | |
Diameter | 0.010" (0.25mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 284,87000 Kč | 1 284,87 Kč |
| 5 | 1 165,93400 Kč | 5 829,67 Kč |
| 10 | 1 118,20600 Kč | 11 182,06 Kč |
| 25 | 1 058,08920 Kč | 26 452,23 Kč |
| 50 | 1 047,80440 Kč | 52 390,22 Kč |
| Unit Price without VAT: | 1 284,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 554,69270 Kč |


