
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.024" (0.60mm) | |
Length | 0.354" (9.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H2-UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,81000 Kč | 1 082,81 Kč |
| Unit Price without VAT: | 1 082,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,20010 Kč |


