
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Tweezer | |
Height | 0.030" (0.76mm) | |
Width | 0.790" (20.07mm) | |
Length | 0.550" (13.97mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1140, MFR-2240, MFR-H4-TW, MFR2241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,93000 Kč | 1 786,93 Kč |
| 5 | 1 621,63400 Kč | 8 108,17 Kč |
| 10 | 1 555,23800 Kč | 15 552,38 Kč |
| 25 | 1 513,96400 Kč | 37 849,10 Kč |
| Unit Price without VAT: | 1 786,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 162,18530 Kč |









