
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Blade | |
Height | - | |
Width | 0.138" (3.50mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,22000 Kč | 968,22 Kč |
| 5 | 878,68200 Kč | 4 393,41 Kč |
| 10 | 842,71300 Kč | 8 427,13 Kč |
| 25 | 797,40320 Kč | 19 935,08 Kč |
| 50 | 764,75140 Kč | 38 237,57 Kč |
| 100 | 764,33350 Kč | 76 433,35 Kč |
| Unit Price without VAT: | 968,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,54620 Kč |





