Tweezer Tip For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFP-BLP1

DigiKey Part Number
5358-TFP-BLP1-ND
Manufacturer
Manufacturer Product Number
TFP-BLP1
Description
TFP REWORK CARTRIDGE, TWEEZER, B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezer Tip For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Tweezer
Tip Shape
-
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 786,93000 Kč1 786,93 Kč
51 621,59200 Kč8 107,96 Kč
101 555,21700 Kč15 552,17 Kč
251 513,96400 Kč37 849,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 786,93000 Kč
Unit Price with VAT:2 162,18530 Kč