Soldering 50W 1 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX-5251

DigiKey Part Number
5358-MX-5251-ND
Manufacturer
Manufacturer Product Number
MX-5251
Description
80W MX SYSTEM W/ MX-PS5200, 1 DE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Soldering 50W 1 230V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
50W
Voltage - Input
230V
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
Analog
Includes
Soldering Pencil
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
Included, Not Specified
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Features
-
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
134 673,58000 Kč34 673,58 Kč
Manufacturers Standard Package
Unit Price without VAT:34 673,58000 Kč
Unit Price with VAT:41 955,03180 Kč