Soldering 50W 1 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-1350

DigiKey Part Number
5358-MFR-1350-ND
Manufacturer
Manufacturer Product Number
MFR-1350
Description
MFR DUAL PORT DESOLDER SYSTEM, I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering 50W 1 230V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Type
Soldering
Wattage
50W
Voltage - Input
230V
Plug Type
-
Voltage - Output
-
Number of Channels
1
Control/Display Type
Analog
Includes
Soldering Pencil
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
Included, Not Specified
Temperature Range
50°F ~ 104°F (10°C ~ 40°C)
Features
-
Tip Cleaner
Sponge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
120 515,26000 Kč20 515,26 Kč
Manufacturers Standard Package
Unit Price without VAT:20 515,26000 Kč
Unit Price with VAT:24 823,46460 Kč