
Category | Control/Display Type None |
Manufacturer Metcal | Includes Soldering Pencil |
Series | Supplied Iron, Tweezer, Handle MX-H2-UF |
Packaging Box | Supplied Tips/Nozzles MX-CP1 |
Part Status Active | Workstand MX-W1AV |
Type Desoldering, Soldering | Temperature Range 50°F ~ 104°F (10°C ~ 40°C) |
Wattage 125W | Features ESD Safe |
Voltage - Input 100 ~ 240V | Tip Cleaner Scouring Pad and Sponge |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 118,80000 Kč | 23 118,80 Kč |
| Unit Price without VAT: | 23 118,80000 Kč |
|---|---|
| Unit Price with VAT: | 27 973,74800 Kč |











