
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handpiece, Straight | |
For Use With/Related Products | MX Series | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 222,41000 Kč | 5 222,41 Kč |
| 5 | 5 144,51000 Kč | 25 722,55 Kč |
| Unit Price without VAT: | 5 222,41000 Kč |
|---|---|
| Unit Price with VAT: | 6 319,11610 Kč |







