Soldering Tip Chisel For CV-H9-MFH, MX-H9-MFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFTC-7CH5004

DigiKey Part Number
5358-MFTC-7CH5004-ND
Manufacturer
Manufacturer Product Number
MFTC-7CH5004
Description
CHISEL 0.4MMX5MM MFTC FOR MICROF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For CV-H9-MFH, MX-H9-MFH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Chisel
Height
-
Width
0.016" (0.40mm)
Length
0.197" (5.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
775°F (413°C)
For Use With/Related Products
CV-H9-MFH, MX-H9-MFH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 037,09000 Kč1 037,09 Kč
5941,08800 Kč4 705,44 Kč
10902,55700 Kč9 025,57 Kč
25854,03080 Kč21 350,77 Kč
50825,22560 Kč41 261,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 037,09000 Kč
Unit Price with VAT:1 254,87890 Kč