
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.197" (5.00mm) | |
Diameter | 0.004" (0.10mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | CV-H9-MFH, MX-H9-MFH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 037,09000 Kč | 1 037,09 Kč |
| 5 | 941,08800 Kč | 4 705,44 Kč |
| 10 | 902,57800 Kč | 9 025,78 Kč |
| 25 | 854,03080 Kč | 21 350,77 Kč |
| 50 | 825,22140 Kč | 41 261,07 Kč |
| Unit Price without VAT: | 1 037,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,87890 Kč |



