
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Handpiece Grip | |
For Use With/Related Products | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 761,09000 Kč | 4 761,09 Kč |
| 5 | 4 640,55800 Kč | 23 202,79 Kč |
| Unit Price without VAT: | 4 761,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 760,91890 Kč |















