
UFTC-7CHL06-PK | |
|---|---|
DigiKey Part Number | 5358-UFTC-7CHL06-PK-ND |
Manufacturer | |
Manufacturer Product Number | UFTC-7CHL06-PK |
Description | ULTRAFINE SOLDERING CARTRIDGE, C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MX-500, MX-5200, MX-H2-UF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.024" (0.60mm) | |
Length | 0.354" (9.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5200, MX-H2-UF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 546,19000 Kč | 8 546,19 Kč |
| Unit Price without VAT: | 8 546,19000 Kč |
|---|---|
| Unit Price with VAT: | 10 340,88990 Kč |


