
ATQR3 | |
|---|---|
DigiKey Part Number | 2378-ATQR3-ND |
Manufacturer | |
Manufacturer Product Number | ATQR3 |
Description | CC TD FUSE 600V 3A ATQR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 3A | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
Voltage Rating - AC 600 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FNQ-R-3 | Eaton - Bussmann Electrical Division | 9 | 283-2474-ND | 2 065,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,66000 Kč | 897,66 Kč |
| 5 | 744,80000 Kč | 3 724,00 Kč |
| 10 | 687,05500 Kč | 6 870,55 Kč |
| 50 | 569,00380 Kč | 28 450,19 Kč |
| 100 | 524,24240 Kč | 52 424,24 Kč |
| 250 | 469,99740 Kč | 117 499,35 Kč |
| Unit Price without VAT: | 897,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,16860 Kč |





