3A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNQ-R-3

DigiKey Part Number
283-2474-ND
Manufacturer
Manufacturer Product Number
FNQ-R-3
Description
FUSE CARTRIDGE 3A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
3A
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 027,99000 Kč2 027,99 Kč
51 681,89800 Kč8 409,49 Kč
101 551,05900 Kč15 510,59 Kč
501 283,19200 Kč64 159,60 Kč
1001 181,50710 Kč118 150,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 027,99000 Kč
Unit Price with VAT:2 453,86790 Kč