
ATQR2 | |
|---|---|
DigiKey Part Number | 2378-ATQR2-ND |
Manufacturer | |
Manufacturer Product Number | ATQR2 |
Description | CC TD FUSE 600V 2A ATQR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 2A | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,90000 Kč | 906,90 Kč |
| 5 | 752,44200 Kč | 3 762,21 Kč |
| 10 | 694,13100 Kč | 6 941,31 Kč |
| 50 | 574,84960 Kč | 28 742,48 Kč |
| 100 | 529,62630 Kč | 52 962,63 Kč |
| 250 | 474,81936 Kč | 118 704,84 Kč |
| Unit Price without VAT: | 906,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,34900 Kč |






