4A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATQR4

DigiKey Part Number
2378-ATQR4-ND
Manufacturer
Manufacturer Product Number
ATQR4
Description
CC TD FUSE 600V 4A ATQR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
300 VDC
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 100kA DC
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38.1mm
Current Rating (Amps)
4A
Size / Dimension
0.409" Dia x 1.500" L (10.40mm x 38.10mm)
Voltage Rating - AC
600 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FNQ-R-4Eaton - Bussmann Electrical Division102283-2476-ND2 024,21000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1949,11000 Kč949,11 Kč
5787,46600 Kč3 937,33 Kč
10726,40500 Kč7 264,05 Kč
50601,55500 Kč30 077,75 Kč
100554,21280 Kč55 421,28 Kč
250496,83536 Kč124 208,84 Kč
Manufacturers Standard Package
Unit Price without VAT:949,11000 Kč
Unit Price with VAT:1 148,42310 Kč