4A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNQ-R-4

DigiKey Part Number
283-2476-ND
Manufacturer
Manufacturer Product Number
FNQ-R-4
Description
FUSE CARTRIDGE 4A 600VAC 5AG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
CC
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
5AG, 10mm x 38mm (Midget)
Current Rating (Amps)
4A
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 134,03000 Kč2 134,03 Kč
51 769,75400 Kč8 848,77 Kč
101 632,07000 Kč16 320,70 Kč
501 350,12520 Kč67 506,26 Kč
1001 243,07530 Kč124 307,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 134,03000 Kč
Unit Price with VAT:2 582,17630 Kč