
ATDR3 | |
|---|---|
DigiKey Part Number | 2378-ATDR3-ND |
Manufacturer | |
Manufacturer Product Number | ATDR3 |
Description | CC TD FUSE 600V 3A ATDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Motor Protection |
Packaging Box | Features Indicating |
Part Status Active | Class CC |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Current Rating (Amps) 3A | Package / Case 5AG, 10mm x 38.1mm |
Voltage Rating - AC 600 VAC | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,65000 Kč | 922,65 Kč |
| 5 | 765,42000 Kč | 3 827,10 Kč |
| 10 | 706,05800 Kč | 7 060,58 Kč |
| 50 | 584,72720 Kč | 29 236,36 Kč |
| 100 | 538,71840 Kč | 53 871,84 Kč |
| 250 | 482,96324 Kč | 120 740,81 Kč |
| Unit Price without VAT: | 922,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 116,40650 Kč |










