
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat, Pointed | |
Length - Overall | 7.00" (177.8mm) | |
Features | ESD Safe | |
Material | Nylon | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 72,61100 Kč | 726,11 Kč |
| 25 | 68,64680 Kč | 1 716,17 Kč |
| 50 | 66,07240 Kč | 3 303,62 Kč |
| 100 | 63,79610 Kč | 6 379,61 Kč |
| 250 | 61,16464 Kč | 15 291,16 Kč |
| 500 | 59,41678 Kč | 29 708,39 Kč |
| 1 000 | 57,84718 Kč | 57 847,18 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |











