
MPT1RSV.ITU | |
|---|---|
DigiKey Part Number | 2014-MPT1RSV.ITU-ND |
Manufacturer | |
Manufacturer Product Number | MPT1RSV.ITU |
Description | MPT PVDF PLASTIC PROBE,ESD,MPT1R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Flat, Pointed Plastic 5.91" (150.0mm) Length |
Datasheet | Datasheet |
Category | Tip Shape Flat, Pointed |
Manufacturer Ideal-tek S.A. | Length - Overall 5.91" (150.0mm) |
Packaging Bag | Features ESD Safe |
Part Status Active | Material Plastic |
Tool Type Probe (Double Ended) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |









