



AT-3112/10 | |
|---|---|
DigiKey Part Number | K662-ND |
Manufacturer | |
Manufacturer Product Number | AT-3112/10 |
Description | PROBE FLAT POINT PLASTIC 6" 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Probe (Double Ended) Flat, Pointed Plastic 6.00" (152.4mm) Length |
Datasheet | Datasheet |
Category | Tip Shape Flat, Pointed |
Manufacturer Jonard Tools | Length - Overall 6.00" (152.4mm) |
Series | Features Set of 10 |
Packaging Bulk | Material Plastic |
Part Status Active | Weight 0.122 lb (55.34 g) |
Tool Type Probe (Double Ended) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,14000 Kč | 1 240,14 Kč |
| 5 | 1 174,83800 Kč | 5 874,19 Kč |
| Unit Price without VAT: | 1 240,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 500,56940 Kč |




