Probe (Double Ended) Flat, Pointed Plastic 5.91" (150.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT1RCP.ITU

DigiKey Part Number
2014-MPT1RCP.ITU-ND
Manufacturer
Manufacturer Product Number
MPT1RCP.ITU
Description
MPT PEEK PLASTIC PROBE,ESD,MPT1R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Probe (Double Ended) Flat, Pointed Plastic 5.91" (150.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Flat, Pointed
Manufacturer
Ideal-tek S.A.
Length - Overall
5.91" (150.0mm)
Packaging
Bag
Features
ESD Safe
Part Status
Active
Material
Plastic
Tool Type
Probe (Double Ended)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 373
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1284,10000 Kč284,10 Kč
Manufacturers Standard Package
Unit Price without VAT:284,10000 Kč
Unit Price with VAT:343,76100 Kč