
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat, Pointed | |
Length - Overall | 6.78" (172.2mm) | |
Features | ESD Safe, Notched End | |
Material | Nylon, Glass Filled | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 73,43000 Kč | 734,30 Kč |
| 25 | 69,44440 Kč | 1 736,11 Kč |
| 50 | 66,84500 Kč | 3 342,25 Kč |
| 100 | 64,54580 Kč | 6 454,58 Kč |
| 250 | 61,88952 Kč | 15 472,38 Kč |
| 500 | 60,12526 Kč | 30 062,63 Kč |
| 1 000 | 58,54053 Kč | 58 540,53 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |











