Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTC-017

DigiKey Part Number
5358-STTC-017-ND
Manufacturer
Manufacturer Product Number
STTC-017
Description
CHISEL (STTC), (W X L) 5.0 MM X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Chisel
Height
-
Width
0.200" (5.08mm)
Length
0.300" (7.62mm)
Diameter
-
Tip Chip Size
-
Temperature Range
675°F (357°C)
For Use With/Related Products
MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1896,40000 Kč896,40 Kč
5813,46200 Kč4 067,31 Kč
10780,16000 Kč7 801,60 Kč
25738,21400 Kč18 455,35 Kč
50707,98540 Kč35 399,27 Kč
100701,33740 Kč70 133,74 Kč
Manufacturers Standard Package
Unit Price without VAT:896,40000 Kč
Unit Price with VAT:1 084,64400 Kč