Bottle, Square/Rectangular 6oz Green High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 6oz Green High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35596

DigiKey Part Number
16-1270-ND
Manufacturer
Manufacturer Product Number
35596
Description
1-TOUCH GRN 6OZ-PRNTD FLUX REMVR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Green High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA
Series
Packaging
Bulk
Part Status
Active
Type
Bottle, Square/Rectangular
Tip Type
Pump
Capacity
6oz
Inner Diameter
-
Outer Diameter
-
Length
-
Height
4.200" (106.68mm)
Color
Green
Material
High Density Polyethylene (HDPE)
Features
ESD Safe, Printed - Flux Remover
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,64000 Kč480,64 Kč
10429,17800 Kč4 291,78 Kč
25413,50120 Kč10 337,53 Kč
50403,02300 Kč20 151,15 Kč
100393,56340 Kč39 356,34 Kč
250382,40464 Kč95 601,16 Kč
500374,85504 Kč187 427,52 Kč
Manufacturers Standard Package
Unit Price without VAT:480,64000 Kč
Unit Price with VAT:581,57440 Kč