



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MENDA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 4.200" (106.68mm) | |
Color | Yellow | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe, Printed - Flux |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,64000 Kč | 480,64 Kč |
| 10 | 429,17800 Kč | 4 291,78 Kč |
| 25 | 413,50120 Kč | 10 337,53 Kč |
| 50 | 403,02300 Kč | 20 151,15 Kč |
| 100 | 393,56340 Kč | 39 356,34 Kč |
| 250 | 382,40464 Kč | 95 601,16 Kč |
| 500 | 374,85504 Kč | 187 427,52 Kč |
| Unit Price without VAT: | 480,64000 Kč |
|---|---|
| Unit Price with VAT: | 581,57440 Kč |


