Bottle, Square/Rectangular 6oz Green High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 6oz Green High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35274

DigiKey Part Number
16-1191-ND
Manufacturer
Manufacturer Product Number
35274
Description
ONE-TOUCH GREEN DS 6 OZ ACETON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Green High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pump
Manufacturer
MENDA
Capacity
6oz
Series
Height
4.200" (106.68mm)
Packaging
Bulk
Color
Green
Part Status
Active
Material
High Density Polyethylene (HDPE)
Type
Bottle, Square/Rectangular
Features
ESD Safe, Printed - Acetone
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1508,99000 Kč508,99 Kč
10454,83800 Kč4 548,38 Kč
25438,36280 Kč10 959,07 Kč
50427,34280 Kč21 367,14 Kč
100417,38560 Kč41 738,56 Kč
250405,64188 Kč101 410,47 Kč
500397,69288 Kč198 846,44 Kč
Manufacturers Standard Package
Unit Price without VAT:508,99000 Kč
Unit Price with VAT:615,87790 Kč