
MLX90316LDC-BCG-000-RE | |
|---|---|
DigiKey Part Number | MLX90316LDC-BCG-000-RETR-ND - Tape & Reel (TR) MLX90316LDC-BCG-000-RECT-ND - Cut Tape (CT) MLX90316LDC-BCG-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90316LDC-BCG-000-RE |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1° | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,77000 Kč | 123,77 Kč |
| 10 | 94,80900 Kč | 948,09 Kč |
| 25 | 87,58480 Kč | 2 189,62 Kč |
| 100 | 79,63430 Kč | 7 963,43 Kč |
| 250 | 75,84316 Kč | 18 960,79 Kč |
| 500 | 73,55880 Kč | 36 779,40 Kč |
| 1 000 | 71,67820 Kč | 71 678,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,48668 Kč | 193 460,04 Kč |
| Unit Price without VAT: | 123,77000 Kč |
|---|---|
| Unit Price with VAT: | 149,76170 Kč |



