Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 88.6 CFM (2.48m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR8038H24B-RSR

DigiKey Part Number
1570-MR8038H24B-RSR-ND
Manufacturer
Manufacturer Product Number
MR8038H24B-RSR
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 88.6 CFM (2.48m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
88.6 CFM (2.48m³/min)
Static Pressure
1.000 in H2O (249.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
56.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.500A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,38000 Kč399,38 Kč
10328,05200 Kč3 280,52 Kč
25300,93480 Kč7 523,37 Kč
50281,36480 Kč14 068,24 Kč
100262,79420 Kč26 279,42 Kč
300236,22750 Kč70 868,25 Kč
Manufacturers Standard Package
Unit Price without VAT:399,38000 Kč
Unit Price with VAT:483,24980 Kč