
MD4028M24B-RSR | |
|---|---|
DigiKey Part Number | MD4028M24B-RSR-ND |
Manufacturer | |
Manufacturer Product Number | MD4028M24B-RSR |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.8 CFM (0.330m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 11.8 CFM (0.330m³/min) | |
Static Pressure | 0.403 in H2O (100.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 37.2dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,97000 Kč | 267,97 Kč |
| 10 | 220,92000 Kč | 2 209,20 Kč |
| 25 | 202,83800 Kč | 5 070,95 Kč |
| 50 | 189,74040 Kč | 9 487,02 Kč |
| 100 | 177,26420 Kč | 17 726,42 Kč |
| 250 | 164,45272 Kč | 41 113,18 Kč |
| Unit Price without VAT: | 267,97000 Kč |
|---|---|
| Unit Price with VAT: | 324,24370 Kč |









