



MH4028H24B-RSR | |
|---|---|
DigiKey Part Number | 1570-1959-ND |
Manufacturer | |
Manufacturer Product Number | MH4028H24B-RSR |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.1 CFM (0.591m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Thermal Overload Protector (TOP) |
Series | Noise 52.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Weight 0.089 lb (40.37 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.150A |
Width 28.00mm | Material - Frame Plastic |
Air Flow 21.1 CFM (0.591m³/min) | Material - Blade Plastic |
Static Pressure 0.880 in H2O (219.2 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,64000 Kč | 288,64 Kč |
| 10 | 237,89900 Kč | 2 378,99 Kč |
| 25 | 218,41560 Kč | 5 460,39 Kč |
| 70 | 197,68329 Kč | 13 837,83 Kč |
| 140 | 184,61143 Kč | 25 845,60 Kč |
| 280 | 174,87336 Kč | 48 964,54 Kč |
| Unit Price without VAT: | 288,64000 Kč |
|---|---|
| Unit Price with VAT: | 349,25440 Kč |








