


G8015X24B-RGR | |
|---|---|
DigiKey Part Number | 1570-1098-ND |
Manufacturer | |
Manufacturer Product Number | G8015X24B-RGR |
Description | FAN AXIAL 80X15.3MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 43.0 CFM (1.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.30mm | |
Air Flow | 43.0 CFM (1.20m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 40.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.128 lb (58.06 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,97000 Kč | 263,97 Kč |
| 10 | 217,57300 Kč | 2 175,73 Kč |
| 25 | 199,78120 Kč | 4 994,53 Kč |
| 50 | 186,88200 Kč | 9 344,10 Kč |
| 100 | 174,59710 Kč | 17 459,71 Kč |
| 300 | 161,82187 Kč | 48 546,56 Kč |
| Unit Price without VAT: | 263,97000 Kč |
|---|---|
| Unit Price with VAT: | 319,40370 Kč |












