
1WD16 | |
|---|---|
DigiKey Part Number | 679-2144-ND |
Manufacturer | |
Manufacturer Product Number | 1WD16 |
Description | CAP TACTILE OVAL FROSTED WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Oval, Convex (Domed) Tactile Switch Cap White, Frosted Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Oval, Convex (Domed) | |
Color | White, Frosted | |
Illumination | Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 15.20mm L x 8.00mm W x 8.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 16,14960 Kč | 403,74 Kč |
| 50 | 15,67800 Kč | 783,90 Kč |
| 100 | 15,21490 Kč | 1 521,49 Kč |
| 300 | 14,51327 Kč | 4 353,98 Kč |
| 500 | 14,19738 Kč | 7 098,69 Kč |
| 1 000 | 13,77975 Kč | 13 779,75 Kč |
| 5 000 | 12,85662 Kč | 64 283,10 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |















