
1US03 | |
|---|---|
DigiKey Part Number | 679-2567-ND |
Manufacturer | |
Manufacturer Product Number | 1US03 |
Description | CAP TACTILE ROUND GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 10.60mm Dia x 7.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 25 | 18,84800 Kč | 471,20 Kč |
| 50 | 18,29340 Kč | 914,67 Kč |
| 100 | 17,75590 Kč | 1 775,59 Kč |
| 300 | 16,93560 Kč | 5 080,68 Kč |
| 500 | 16,56700 Kč | 8 283,50 Kč |
| 1 000 | 16,07985 Kč | 16 079,85 Kč |
| 5 000 | 15,00257 Kč | 75 012,85 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











