
1UW | |
|---|---|
DigiKey Part Number | 679-3298-ND |
Manufacturer | |
Manufacturer Product Number | 1UW |
Description | PUSHBUTTON HALF BOOT BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Half Boot Black 1US Caps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Half Boot | |
For Use With/Related Products | 1US Caps | |
Features | - | |
Mounting Feature | Back of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 25 | 35,26000 Kč | 881,50 Kč |
| 50 | 34,22680 Kč | 1 711,34 Kč |
| 100 | 33,22090 Kč | 3 322,09 Kč |
| 300 | 31,68527 Kč | 9 505,58 Kč |
| 500 | 30,99556 Kč | 15 497,78 Kč |
| 1 000 | 30,08362 Kč | 30 083,62 Kč |
| 5 000 | 28,06710 Kč | 140 335,50 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |










