Rectangular, Concave Tactile Switch Cap Black, Transparent Lens Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1QS091

DigiKey Part Number
679-2550-ND
Manufacturer
Manufacturer Product Number
1QS091
Description
CAP TACTILE RECT BLK/TRANS LENS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rectangular, Concave Tactile Switch Cap Black, Transparent Lens Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Rectangular, Concave
Color
Black, Transparent Lens
Illumination
Illumination Opening
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
12.50mm L x 6.50mm W x 5.30mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1032,50100 Kč325,01 Kč
2531,25520 Kč781,38 Kč
5030,33720 Kč1 516,86 Kč
10029,44470 Kč2 944,47 Kč
30028,08350 Kč8 425,05 Kč
50027,47278 Kč13 736,39 Kč
1 00026,66425 Kč26 664,25 Kč
5 00024,87714 Kč124 385,70 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč